470 nH Shielded Molded Inductor 19 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030HMCT-R47M

DigiKey Part Number
118-SRP5030HMCT-R47MTR-ND - Tape & Reel (TR)
118-SRP5030HMCT-R47MCT-ND - Cut Tape (CT)
118-SRP5030HMCT-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030HMCT-R47M
Description
FIXED IND 470NH 19A 3.9MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 19 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.9mOhm Max
Series
Q @ Freq
15 @ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
60MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.209" L x 0.205" W (5.30mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,88500 €8,85 €
1000,72740 €72,74 €
1.0000,60687 €606,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56433 €1.128,66 €
4.0000,53224 €2.128,96 €
6.0000,51435 €3.086,10 €
10.0000,49581 €4.958,10 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €