
SRP5030HMCT-R24M | |
|---|---|
DigiKey Part Number | 118-SRP5030HMCT-R24MTR-ND - Tape & Reel (TR) 118-SRP5030HMCT-R24MCT-ND - Cut Tape (CT) 118-SRP5030HMCT-R24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030HMCT-R24M |
Description | FIXED IND 240NH 25A 3MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Q @ Freq 20 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.205" W (5.30mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 38A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89200 € | 8,92 € |
| 100 | 0,73320 € | 73,32 € |
| 1.000 | 0,61173 € | 611,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56885 € | 1.137,70 € |
| 4.000 | 0,53650 € | 2.146,00 € |
| 6.000 | 0,51846 € | 3.110,76 € |
| 10.000 | 0,49978 € | 4.997,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

