
SRP5030HMCT-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP5030HMCT-2R2MTR-ND - Tape & Reel (TR) 118-SRP5030HMCT-2R2MCT-ND - Cut Tape (CT) 118-SRP5030HMCT-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030HMCT-2R2M |
Description | FIXED IND 2.2UH 12A 14.4MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.4mOhm Max |
Series | Q @ Freq 20 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.205" W (5.30mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88500 € | 8,85 € |
| 100 | 0,72740 € | 72,74 € |
| 1.000 | 0,60687 € | 606,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56433 € | 1.128,66 € |
| 4.000 | 0,53224 € | 2.128,96 € |
| 6.000 | 0,51435 € | 3.086,10 € |
| 10.000 | 0,49581 € | 4.958,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

