SRP5030CC-R12Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CC-R68M

DigiKey Part Number
118-SRP5030CC-R68MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP5030CC-R68M
Description
IND SMD 0.68UH 12A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 12 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
66MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31669 €633,38 €
Manufacturers Standard Package
Unit Price without VAT:0,31669 €
Unit Price with VAT:0,37686 €