
SRP5030CC-R47M | |
|---|---|
DigiKey Part Number | 118-SRP5030CC-R47MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP5030CC-R47M |
Description | FIXED IND 470NH 16A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 16 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.4mOhm Max |
Series | Frequency - Self Resonant 82MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31628 € | 632,56 € |
| Unit Price without VAT: | 0,31628 € |
|---|---|
| Unit Price with VAT: | 0,37637 € |

