SRP5030CC-R12Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CC-5R6M

DigiKey Part Number
118-SRP5030CC-5R6MTR-ND - Tape & Reel (TR)
118-SRP5030CC-5R6MCT-ND - Cut Tape (CT)
118-SRP5030CC-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CC-5R6M
Description
IND SMD 5.6UH 3.6A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 3.6 A 63mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
5.6 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,49700 €4,97 €
1000,40830 €40,83 €
1.0000,33584 €335,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31669 €633,38 €
4.0000,29866 €1.194,64 €
6.0000,28860 €1.731,60 €
10.0000,27642 €2.764,20 €
14.0000,27235 €3.812,90 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €