Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030CA-R82M

DigiKey Part Number
SRP5030CA-R82MTR-ND - Tape & Reel (TR)
SRP5030CA-R82MCT-ND - Cut Tape (CT)
SRP5030CA-R82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030CA-R82M
Description
FIXED IND 820NH 12.9A 5.78 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 12.9 A 5.78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030CA-R82M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
820 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.7A
Shielding
Shielded
DC Resistance (DCR)
5.78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
54MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,89200 €8,92 €
250,82520 €20,63 €
500,77800 €38,90 €
1000,73350 €73,35 €
2500,67864 €169,66 €
5000,63992 €319,96 €
1.0000,63916 €639,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56907 €1.138,14 €
4.0000,53672 €2.146,88 €
6.0000,52219 €3.133,14 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €