
SRP5030CA-R60M | |
|---|---|
DigiKey Part Number | SRP5030CA-R60MTR-ND - Tape & Reel (TR) SRP5030CA-R60MCT-ND - Cut Tape (CT) SRP5030CA-R60MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-R60M |
Description | FIXED IND 600NH 17.7A 4.52 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Drum Core, Wirewound Inductor 17.7 A 4.52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-R60M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,86920 € | 21,73 € |
| 50 | 0,81960 € | 40,98 € |
| 100 | 0,77270 € | 77,27 € |
| 250 | 0,71492 € | 178,73 € |
| 500 | 0,67410 € | 337,05 € |
| 1.000 | 0,64124 € | 641,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59947 € | 1.198,94 € |
| 4.000 | 0,56539 € | 2.261,56 € |
| 6.000 | 0,54639 € | 3.278,34 € |
| 10.000 | 0,52389 € | 5.238,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

