
SRP5030CA-4R7M | |
---|---|
DigiKey Part Number | SRP5030CA-4R7MTR-ND - Tape & Reel (TR) SRP5030CA-4R7MCT-ND - Cut Tape (CT) SRP5030CA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-4R7M |
Description | FIXED IND 4.7UH 5.9A 36.3MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.9 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
10 | 0,89200 € | 8,92 € |
25 | 0,82520 € | 20,63 € |
50 | 0,77800 € | 38,90 € |
100 | 0,73350 € | 73,35 € |
250 | 0,67864 € | 169,66 € |
500 | 0,63992 € | 319,96 € |
1.000 | 0,63916 € | 639,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,56907 € | 1.138,14 € |
4.000 | 0,53672 € | 2.146,88 € |
6.000 | 0,52219 € | 3.133,14 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |