SRP5030C-R15Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,31669 €
Datasheet
SRP5030C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030C-R15Y

DigiKey Part Number
118-SRP5030C-R15YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP5030C-R15Y
Description
FIXED IND 150NH 22A 3.2 MOHM SMD
Customer Reference
Detailed Description
150 nH Shielded Inductor 22 A 3.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
150 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
3.2mOhm Max
Q @ Freq
12 @ 100kHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes