
SRP5030C-4R7M | |
---|---|
DigiKey Part Number | 118-SRP5030C-4R7MTR-ND - Tape & Reel (TR) 118-SRP5030C-4R7MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP5030C-4R7M |
Description | FIXED IND 4.7UH 4A 53 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,73600 € | 7,36 € |
100 | 0,60520 € | 60,52 € |
1.000 | 0,49782 € | 497,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,52816 € | 1.056,32 € |
4.000 | 0,51112 € | 2.044,48 € |
6.000 | 0,49408 € | 2.964,48 € |
10.000 | 0,47705 € | 4.770,50 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |