
SRP5020C-100M | |
|---|---|
DigiKey Part Number | 118-SRP5020C-100MTR-ND - Tape & Reel (TR) 118-SRP5020C-100MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP5020C-100M |
Description | FIXED IND 10UH 2.5A 190 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.5 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,63480 € | 15,87 € |
| 50 | 0,58820 € | 29,41 € |
| 100 | 0,54500 € | 54,50 € |
| 250 | 0,49256 € | 123,14 € |
| 500 | 0,45616 € | 228,08 € |
| 1.000 | 0,42233 € | 422,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41990 € | 1.259,70 € |
| 6.000 | 0,40590 € | 2.435,40 € |
| 15.000 | 0,39191 € | 5.878,65 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

