

SRP5015TA-R68M | |
|---|---|
DigiKey Part Number | SRP5015TA-R68MTR-ND - Tape & Reel (TR) SRP5015TA-R68MCT-ND - Cut Tape (CT) SRP5015TA-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5015TA-R68M |
Description | FIXED IND 680NH 7A 16.2 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 7 A 16.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5015TA-R68M Models |
Category | DC Resistance (DCR) 16.2mOhm Max |
Mfr | Q @ Freq 5 @ 100kHz |
Series | Frequency - Self Resonant 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 13A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,72400 € | 18,10 € |
| 50 | 0,68260 € | 34,13 € |
| 100 | 0,64350 € | 64,35 € |
| 250 | 0,59540 € | 148,85 € |
| 500 | 0,56140 € | 280,70 € |
| 1.000 | 0,52939 € | 529,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,47617 € | 1.666,60 € |
| 7.000 | 0,44912 € | 3.143,84 € |
| 10.500 | 0,43404 € | 4.557,42 € |
| 17.500 | 0,42814 € | 7.492,45 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


