

SRP5015TA-R33M | |
|---|---|
DigiKey Part Number | SRP5015TA-R33MTR-ND - Tape & Reel (TR) SRP5015TA-R33MCT-ND - Cut Tape (CT) SRP5015TA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5015TA-R33M |
Description | FIXED IND 330NH 9A 9.8 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 9 A 9.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5015TA-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.8mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79300 € | 7,93 € |
| 25 | 0,73320 € | 18,33 € |
| 50 | 0,69120 € | 34,56 € |
| 100 | 0,65160 € | 65,16 € |
| 250 | 0,60292 € | 150,73 € |
| 500 | 0,56848 € | 284,24 € |
| 1.000 | 0,53605 € | 536,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,48217 € | 1.687,60 € |
| 7.000 | 0,45477 € | 3.183,39 € |
| 10.500 | 0,43950 € | 4.614,75 € |
| 17.500 | 0,43353 € | 7.586,78 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


