SRP5015TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRP5015TA

SRP5015TA-1R5M

DigiKey Part Number
SRP5015TA-1R5MTR-ND - Tape & Reel (TR)
SRP5015TA-1R5MCT-ND - Cut Tape (CT)
SRP5015TA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5015TA-1R5M
Description
FIXED IND 1.5UH 4.5A 45 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 4.5 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5015TA-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
57MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,75200 €7,52 €
250,69600 €17,40 €
500,65620 €32,81 €
1000,61860 €61,86 €
2500,57232 €143,08 €
5000,53964 €269,82 €
1.0000,52891 €528,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,45771 €1.601,99 €
7.0000,43212 €3.024,84 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €