
SRP4030FA-R90M | |
|---|---|
DigiKey Part Number | SRP4030FA-R90MTR-ND - Tape & Reel (TR) SRP4030FA-R90MCT-ND - Cut Tape (CT) SRP4030FA-R90MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4030FA-R90M |
Description | FIXED IND 900NH 11.2A 10.01 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Drum Core, Wirewound Inductor 11.2 A 10.01mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4030FA-R90M Models |
Category | DC Resistance (DCR) 10.01mOhm Max |
Mfr | Q @ Freq 10 @ 100kHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 7A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,85440 € | 21,36 € |
| 50 | 0,80520 € | 40,26 € |
| 100 | 0,75930 € | 75,93 € |
| 250 | 0,70244 € | 175,61 € |
| 500 | 0,66236 € | 331,18 € |
| 1.000 | 0,62916 € | 629,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56098 € | 1.121,96 € |
| 4.000 | 0,52908 € | 2.116,32 € |
| 6.000 | 0,51402 € | 3.084,12 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

