4.7 µH Shielded Drum Core, Wirewound Inductor 5.1 A 44.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4030FA-4R7M

DigiKey Part Number
SRP4030FA-4R7MTR-ND - Tape & Reel (TR)
SRP4030FA-4R7MCT-ND - Cut Tape (CT)
SRP4030FA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4030FA-4R7M
Description
FIXED IND 4.7UH 5.1A 44.1MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 5.1 A 44.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4030FA-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
44.1mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.202
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,88700 €8,87 €
250,82000 €20,50 €
500,77320 €38,66 €
1000,72900 €72,90 €
2500,67448 €168,62 €
5000,63598 €317,99 €
1.0000,63430 €634,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56556 €1.131,12 €
4.0000,53341 €2.133,64 €
6.0000,51822 €3.109,32 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €