
SRP4030FA-3R3M | |
---|---|
DigiKey Part Number | SRP4030FA-3R3MTR-ND - Tape & Reel (TR) SRP4030FA-3R3MCT-ND - Cut Tape (CT) SRP4030FA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4030FA-3R3M |
Description | FIXED IND 3.3UH 6.6A 28.6MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.6 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4030FA-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,07000 € | 1,07 € |
10 | 0,88100 € | 8,81 € |
25 | 0,81440 € | 20,36 € |
50 | 0,76800 € | 38,40 € |
100 | 0,72410 € | 72,41 € |
250 | 0,66988 € | 167,47 € |
500 | 0,63164 € | 315,82 € |
1.000 | 0,62997 € | 629,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,56170 € | 1.123,40 € |
4.000 | 0,52976 € | 2.119,04 € |
6.000 | 0,51468 € | 3.088,08 € |
Unit Price without VAT: | 1,07000 € |
---|---|
Unit Price with VAT: | 1,27330 € |