330 nH Shielded Molded Inductor 15 A 5.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4021HMT-R33M

DigiKey Part Number
118-SRP4021HMT-R33MTR-ND - Tape & Reel (TR)
118-SRP4021HMT-R33MCT-ND - Cut Tape (CT)
118-SRP4021HMT-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4021HMT-R33M
Description
FIXED IND 330NH 15A 5.8 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 15 A 5.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Shielded
DC Resistance (DCR)
5.8mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
108MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.161" W (4.20mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84900 €8,49 €
1000,69850 €69,85 €
1.0000,57936 €579,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52366 €1.570,98 €
6.0000,49391 €2.963,46 €
9.0000,47732 €4.295,88 €
15.0000,47333 €7.099,95 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €