
SRP4021HMT-R15M | |
|---|---|
DigiKey Part Number | 118-SRP4021HMT-R15MTR-ND - Tape & Reel (TR) 118-SRP4021HMT-R15MCT-ND - Cut Tape (CT) 118-SRP4021HMT-R15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4021HMT-R15M |
Description | FIXED IND 150NH 18A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 18 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 186MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.161" W (4.20mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,69850 € | 69,85 € |
| 1.000 | 0,57936 € | 579,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52366 € | 1.570,98 € |
| 6.000 | 0,49391 € | 2.963,46 € |
| 9.000 | 0,47732 € | 4.295,88 € |
| 15.000 | 0,47333 € | 7.099,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

