
SRP4021HMCT-R68M | |
|---|---|
DigiKey Part Number | 118-SRP4021HMCT-R68MTR-ND - Tape & Reel (TR) 118-SRP4021HMCT-R68MCT-ND - Cut Tape (CT) 118-SRP4021HMCT-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4021HMCT-R68M |
Description | FIXED IND 680NH 11A 9.9 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 11 A 9.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4021HMCT-R68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.9mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 78MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.165" W (4.30mm x 4.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86700 € | 8,67 € |
| 100 | 0,71280 € | 71,28 € |
| 1.000 | 0,59252 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53436 € | 1.603,08 € |
| 6.000 | 0,50401 € | 3.024,06 € |
| 9.000 | 0,48708 € | 4.383,72 € |
| 15.000 | 0,48409 € | 7.261,35 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

