470 nH Shielded Molded Inductor 13 A 7.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4021HMCT-R47M

DigiKey Part Number
118-SRP4021HMCT-R47MTR-ND - Tape & Reel (TR)
118-SRP4021HMCT-R47MCT-ND - Cut Tape (CT)
118-SRP4021HMCT-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4021HMCT-R47M
Description
FIXED IND 470NH 13A 7.2 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 13 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4021HMCT-R47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.2mOhm Max
Series
Q @ Freq
10 @ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.169" L x 0.165" W (4.30mm x 4.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Current - Saturation (Isat)
13A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,85600 €8,56 €
1000,70400 €70,40 €
1.0000,58516 €585,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52772 €1.583,16 €
6.0000,49774 €2.986,44 €
9.0000,48102 €4.329,18 €
15.0000,47807 €7.171,05 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €