
SRP4021HMCT-R47M | |
|---|---|
DigiKey Part Number | 118-SRP4021HMCT-R47MTR-ND - Tape & Reel (TR) 118-SRP4021HMCT-R47MCT-ND - Cut Tape (CT) 118-SRP4021HMCT-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4021HMCT-R47M |
Description | FIXED IND 470NH 13A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 13 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4021HMCT-R47M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.2mOhm Max |
Series | Q @ Freq 10 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.165" W (4.30mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Saturation (Isat) 13A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,85600 € | 8,56 € |
| 100 | 0,70400 € | 70,40 € |
| 1.000 | 0,58516 € | 585,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52772 € | 1.583,16 € |
| 6.000 | 0,49774 € | 2.986,44 € |
| 9.000 | 0,48102 € | 4.329,18 € |
| 15.000 | 0,47807 € | 7.171,05 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

