100 nH Shielded Molded Inductor 19 A 2.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4021HMCT-R10M

DigiKey Part Number
118-SRP4021HMCT-R10MTR-ND - Tape & Reel (TR)
118-SRP4021HMCT-R10MCT-ND - Cut Tape (CT)
118-SRP4021HMCT-R10MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4021HMCT-R10M
Description
FIXED IND 100NH 19A 2.3 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 19 A 2.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4021HMCT-R10M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
310MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.165" W (4.30mm x 4.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,86700 €8,67 €
1000,71280 €71,28 €
1.0000,59252 €592,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53436 €1.603,08 €
6.0000,50401 €3.024,06 €
9.0000,48708 €4.383,72 €
15.0000,48409 €7.261,35 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €