
SRP4020TA-R56M | |
|---|---|
DigiKey Part Number | SRP4020TA-R56MTR-ND - Tape & Reel (TR) SRP4020TA-R56MCT-ND - Cut Tape (CT) SRP4020TA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-R56M |
Description | FIXED IND 560NH 7.3A 16 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 7.3 A 16mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-R56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,70000 € | 17,50 € |
| 50 | 0,66020 € | 33,01 € |
| 100 | 0,62250 € | 62,25 € |
| 250 | 0,57592 € | 143,98 € |
| 500 | 0,54302 € | 271,51 € |
| 1.000 | 0,51204 € | 512,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46660 € | 1.399,80 € |
| 6.000 | 0,44008 € | 2.640,48 € |
| 9.000 | 0,42529 € | 3.827,61 € |
| 15.000 | 0,41201 € | 6.180,15 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


