Similar
Similar
Similar

SRP4020TA-1R5M | |
|---|---|
DigiKey Part Number | SRP4020TA-1R5MTR-ND - Tape & Reel (TR) SRP4020TA-1R5MCT-ND - Cut Tape (CT) SRP4020TA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-1R5M |
Description | FIXED IND 1.5UH 4.5A 42 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.5 A 42mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 62MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72400 € | 7,24 € |
| 25 | 0,66960 € | 16,74 € |
| 50 | 0,63100 € | 31,55 € |
| 100 | 0,59500 € | 59,50 € |
| 250 | 0,55044 € | 137,61 € |
| 500 | 0,51902 € | 259,51 € |
| 1.000 | 0,50612 € | 506,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44598 € | 1.337,94 € |
| 6.000 | 0,42063 € | 2.523,78 € |
| 9.000 | 0,41350 € | 3.721,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |






