
SRP4020T-R68M | |
|---|---|
DigiKey Part Number | 118-SRP4020T-R68MTR-ND - Tape & Reel (TR) 118-SRP4020T-R68MCT-ND - Cut Tape (CT) 118-SRP4020T-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020T-R68M |
Description | FIXED IND 680NH 9.5A 12.7 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 9.5 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.7mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 83MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,42000 € | 42,00 € |
| 1.000 | 0,34544 € | 345,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31476 € | 944,28 € |
| 6.000 | 0,29684 € | 1.781,04 € |
| 9.000 | 0,28686 € | 2.581,74 € |
| 15.000 | 0,27477 € | 4.121,55 € |
| 21.000 | 0,26894 € | 5.647,74 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

