Similar

SRP4030FA-1R0M | |
|---|---|
DigiKey Part Number | SRP4030FA-1R0MTR-ND - Tape & Reel (TR) SRP4030FA-1R0MCT-ND - Cut Tape (CT) SRP4030FA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4030FA-1R0M |
Description | FIXED IND 1UH 11A 10.1 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11 A 10.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4030FA-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,85800 € | 21,45 € |
| 50 | 0,80900 € | 40,45 € |
| 100 | 0,76270 € | 76,27 € |
| 250 | 0,70564 € | 176,41 € |
| 500 | 0,66538 € | 332,69 € |
| 1.000 | 0,63202 € | 632,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59171 € | 1.183,42 € |
| 4.000 | 0,55807 € | 2.232,28 € |
| 6.000 | 0,53931 € | 3.235,86 € |
| 10.000 | 0,51660 € | 5.166,00 € |
| 14.000 | 0,51636 € | 7.229,04 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


