
SRP4020FA-2R0M | |
---|---|
DigiKey Part Number | SRP4020FA-2R0MTR-ND - Tape & Reel (TR) SRP4020FA-2R0MCT-ND - Cut Tape (CT) SRP4020FA-2R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020FA-2R0M |
Description | FIXED IND 2UH 8.2A 23.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 8.2 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020FA-2R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.3mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,78600 € | 7,86 € |
25 | 0,72720 € | 18,18 € |
50 | 0,68540 € | 34,27 € |
100 | 0,64620 € | 64,62 € |
250 | 0,59780 € | 149,45 € |
500 | 0,56370 € | 281,85 € |
1.000 | 0,55516 € | 555,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,48438 € | 1.453,14 € |
6.000 | 0,45686 € | 2.741,16 € |
9.000 | 0,45356 € | 4.082,04 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,13050 € |