Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020FA-1R0M

DigiKey Part Number
SRP4020FA-1R0MTR-ND - Tape & Reel (TR)
SRP4020FA-1R0MCT-ND - Cut Tape (CT)
SRP4020FA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020FA-1R0M
Description
FIXED IND 1UH 11A 11.7 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 11 A 11.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP4020FA-1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
11.7mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
56MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,78600 €7,86 €
250,72720 €18,18 €
500,68540 €34,27 €
1000,64620 €64,62 €
2500,59780 €149,45 €
5000,56370 €281,85 €
1.0000,55516 €555,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48438 €1.453,14 €
6.0000,45686 €2.741,16 €
9.0000,45356 €4.082,04 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €