
SRP4020CC-R10Y | |
|---|---|
DigiKey Part Number | 118-SRP4020CC-R10YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP4020CC-R10Y |
Description | FIXED IND 100NH 14A 4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Wirewound Inductor 14 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4mOhm Max |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33525 € | 1.005,75 € |
| Unit Price without VAT: | 0,33525 € |
|---|---|
| Unit Price with VAT: | 0,39895 € |

