
SRP4020-4R3M | |
---|---|
DigiKey Part Number | SRP4020-4R3M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP4020-4R3M |
Description | FIXED IND 4.3UH SMD |
Customer Reference | |
Detailed Description | 4.3 µH Shielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020-4R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Molded | |
Material - Core | ||
Inductance | 4.3 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.157" W (4.80mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,43543 € | 870,86 € |
Unit Price without VAT: | 0,43543 € |
---|---|
Unit Price with VAT: | 0,51816 € |