
SRP4012CC-R36M | |
|---|---|
DigiKey Part Number | 118-SRP4012CC-R36MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP4012CC-R36M |
Description | FIXED IND 360NH 6.5A 18 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Wirewound Inductor 6.5 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 143MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32982 € | 1.319,28 € |
| Unit Price without VAT: | 0,32982 € |
|---|---|
| Unit Price with VAT: | 0,39249 € |

