
SRP4012CC-R33M | |
|---|---|
DigiKey Part Number | 118-SRP4012CC-R33MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP4012CC-R33M |
Description | FIXED IND 330NH 7A 16 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 7 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 170MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32720 € | 1.308,80 € |
| Unit Price without VAT: | 0,32720 € |
|---|---|
| Unit Price with VAT: | 0,38937 € |

