
SRP4012CC-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP4012CC-3R3MTR-ND - Tape & Reel (TR) 118-SRP4012CC-3R3MCT-ND - Cut Tape (CT) 118-SRP4012CC-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012CC-3R3M |
Description | FIXED IND 3.3UH 2.3A 97 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2.3 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 97mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 41MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 100 | 0,46520 € | 46,52 € |
| 1.000 | 0,38264 € | 382,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34028 € | 1.361,12 € |
| 8.000 | 0,32094 € | 2.567,52 € |
| 12.000 | 0,31016 € | 3.721,92 € |
| 20.000 | 0,30171 € | 6.034,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

