
SRP4012CC-1R5M | |
---|---|
DigiKey Part Number | 118-SRP4012CC-1R5MTR-ND - Tape & Reel (TR) 118-SRP4012CC-1R5MCT-ND - Cut Tape (CT) 118-SRP4012CC-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012CC-1R5M |
Description | IND SMD 1.5UH 3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 3 A 63.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 62MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,54900 € | 5,49 € |
100 | 0,45150 € | 45,15 € |
1.000 | 0,37134 € | 371,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,33024 € | 1.320,96 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |