
SRP3220A-R33M | |
|---|---|
DigiKey Part Number | 118-SRP3220A-R33MTR-ND - Tape & Reel (TR) 118-SRP3220A-R33MCT-ND - Cut Tape (CT) 118-SRP3220A-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3220A-R33M |
Description | FIXED IND 330NH 8.5A 9.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 8.5 A 9.6mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,32810 € | 32,81 € |
| 1.000 | 0,26983 € | 269,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25444 € | 508,88 € |
| 4.000 | 0,23994 € | 959,76 € |
| 6.000 | 0,23185 € | 1.391,10 € |
| 10.000 | 0,22206 € | 2.220,60 € |
| 14.000 | 0,21584 € | 3.021,76 € |
| 20.000 | 0,20945 € | 4.189,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

