
SRP3212A-R68M | |
|---|---|
DigiKey Part Number | 118-SRP3212A-R68MTR-ND - Tape & Reel (TR) 118-SRP3212A-R68MCT-ND - Cut Tape (CT) 118-SRP3212A-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212A-R68M |
Description | FIXED IND 680NH 6.2A 24 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 6.2 A 24mOhm Max 1210 (3225 Metric) Flat Wire |
Datasheet | Datasheet |
Category | Q @ Freq 5 @ 100kHz |
Mfr | Frequency - Self Resonant 83MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Features Flat Wire |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Saturation (Isat) 7.3A | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 24mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE322512F-R68M=P2 | Murata Electronics | 1.933 | 490-DFE322512F-R68M=P2CT-ND | 0,39000 € | Similar |
| TFM322512ALMAR68MTAA | TDK | 6.602 | 445-TFM322512ALMAR68MTAACT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,20928 € | 52,32 € |
| 500 | 0,19732 € | 98,66 € |
| 1.000 | 0,18604 € | 186,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17542 € | 350,84 € |
| 4.000 | 0,16541 € | 661,64 € |
| 6.000 | 0,15983 € | 958,98 € |
| 10.000 | 0,15307 € | 1.530,70 € |
| 14.000 | 0,14878 € | 2.082,92 € |
| 20.000 | 0,14437 € | 2.887,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

