
SRP3212A-1R5M | |
---|---|
DigiKey Part Number | 118-SRP3212A-1R5MTR-ND - Tape & Reel (TR) 118-SRP3212A-1R5MCT-ND - Cut Tape (CT) 118-SRP3212A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212A-1R5M |
Description | IND METAL POWDER 1.5UH 4.4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 4.4 A 53mOhm Max 1210 (3225 Metric) Flat Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17300 € | 1,73 € |
25 | 0,16040 € | 4,01 € |
50 | 0,15140 € | 7,57 € |
100 | 0,14270 € | 14,27 € |
250 | 0,13208 € | 33,02 € |
500 | 0,12450 € | 62,25 € |
1.000 | 0,11738 € | 117,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,11068 € | 221,36 € |
4.000 | 0,10436 € | 417,44 € |
6.000 | 0,10084 € | 605,04 € |
10.000 | 0,09657 € | 965,70 € |
14.000 | 0,09386 € | 1.314,04 € |
20.000 | 0,09107 € | 1.821,40 € |
50.000 | 0,08471 € | 4.235,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |