
SRP3212-R33M | |
|---|---|
DigiKey Part Number | 118-SRP3212-R33MTR-ND - Tape & Reel (TR) 118-SRP3212-R33MCT-ND - Cut Tape (CT) 118-SRP3212-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212-R33M |
Description | FIXED IND 330NH 8.5A 13 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 8.5 A 13mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 13mOhm Max |
Mfr | Q @ Freq 3 @ 100kHz |
Series | Frequency - Self Resonant 132MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 9.1A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17070 € | 17,07 € |
| 1.000 | 0,14035 € | 140,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13234 € | 264,68 € |
| 4.000 | 0,12479 € | 499,16 € |
| 6.000 | 0,12057 € | 723,42 € |
| 10.000 | 0,11547 € | 1.154,70 € |
| 14.000 | 0,11223 € | 1.571,22 € |
| 20.000 | 0,10890 € | 2.178,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

