
SRP3212-1R0MR21 | |
---|---|
DigiKey Part Number | 118-SRP3212-1R0MR21TR-ND - Tape & Reel (TR) 118-SRP3212-1R0MR21CT-ND - Cut Tape (CT) 118-SRP3212-1R0MR21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3212-1R0MR21 |
Description | IND PWR 1.0UH 7.7A BQ25638 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5.5 A 19mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP3212-1R0MR21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,26600 € | 2,66 € |
100 | 0,21880 € | 21,88 € |
1.000 | 0,17996 € | 179,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,16968 € | 339,36 € |
4.000 | 0,16001 € | 640,04 € |
6.000 | 0,15461 € | 927,66 € |
10.000 | 0,14807 € | 1.480,70 € |
14.000 | 0,14392 € | 2.014,88 € |
20.000 | 0,13965 € | 2.793,00 € |
50.000 | 0,13618 € | 6.809,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |