
SRP3020TA-R22Y | |
|---|---|
DigiKey Part Number | SRP3020TA-R22YTR-ND - Tape & Reel (TR) SRP3020TA-R22YCT-ND - Cut Tape (CT) SRP3020TA-R22YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020TA-R22Y |
Description | FIXED IND 220NH 9A 14 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 9 A 14mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020TA-R22Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 185MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,61600 € | 15,40 € |
| 50 | 0,58060 € | 29,03 € |
| 100 | 0,54730 € | 54,73 € |
| 250 | 0,50640 € | 126,60 € |
| 500 | 0,47748 € | 238,74 € |
| 1.000 | 0,45023 € | 450,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41026 € | 1.230,78 € |
| 6.000 | 0,38693 € | 2.321,58 € |
| 9.000 | 0,37393 € | 3.365,37 € |
| 15.000 | 0,35818 € | 5.372,70 € |
| 21.000 | 0,35715 € | 7.500,15 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

