100 nH Shielded Drum Core, Wirewound Inductor 10.5 A 9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020TA-R10Y

DigiKey Part Number
SRP3020TA-R10YTR-ND - Tape & Reel (TR)
SRP3020TA-R10YCT-ND - Cut Tape (CT)
SRP3020TA-R10YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3020TA-R10Y
Description
FIXED IND 100NH 10.5A 9 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 10.5 A 9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP3020TA-R10Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
340MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,66600 €6,66 €
250,61600 €15,40 €
500,58060 €29,03 €
1000,54730 €54,73 €
2500,50640 €126,60 €
5000,47748 €238,74 €
1.0000,45023 €450,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41026 €1.230,78 €
6.0000,38693 €2.321,58 €
9.0000,37393 €3.365,37 €
15.0000,35818 €5.372,70 €
21.0000,35715 €7.500,15 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €