Fixed Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020TA-1R5M

DigiKey Part Number
SRP3020TA-1R5MTR-ND - Tape & Reel (TR)
SRP3020TA-1R5MCT-ND - Cut Tape (CT)
SRP3020TA-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3020TA-1R5M
Description
FIXED IND 1.5UH 3.8A 50 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.8 A 50mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP3020TA-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
54MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63200 €6,32 €
250,58480 €14,62 €
500,55120 €27,56 €
1000,51970 €51,97 €
2500,48072 €120,18 €
5000,45326 €226,63 €
1.0000,43573 €435,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38945 €1.168,35 €
6.0000,36731 €2.203,86 €
9.0000,35599 €3.203,91 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €