
SRP3020CC-5R6M | |
---|---|
DigiKey Part Number | 118-SRP3020CC-5R6MTR-ND - Tape & Reel (TR) 118-SRP3020CC-5R6MCT-ND - Cut Tape (CT) 118-SRP3020CC-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3020CC-5R6M |
Description | IND SMD 5.6UH 1.7A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 1.7 A 238mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 238mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,77500 € | 7,75 € |
100 | 0,63790 € | 63,79 € |
1.000 | 0,54728 € | 547,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,47819 € | 1.434,57 € |
6.000 | 0,45102 € | 2.706,12 € |
9.000 | 0,44713 € | 4.024,17 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |