SRP3020C-R22Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: 0,44691 €
Datasheet
220 nH Shielded Inductor 8.5 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020C-R22Y

DigiKey Part Number
118-SRP3020C-R22YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP3020C-R22Y
Description
FIXED IND 220NH 8.5A 14 MOHM SMD
Customer Reference
Detailed Description
220 nH Shielded Inductor 8.5 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
9.2A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes