
SRP3020C-R10Y | |
|---|---|
DigiKey Part Number | 118-SRP3020C-R10YTR-ND - Tape & Reel (TR) 118-SRP3020C-R10YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP3020C-R10Y |
Description | FIXED IND 100NH 10A 7 MOHM SMD |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 10 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 208MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,54500 € | 5,45 € |
| 100 | 0,44810 € | 44,81 € |
| 1.000 | 0,36856 € | 368,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33163 € | 994,89 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

