
SRP3020C-1R0M | |
---|---|
DigiKey Part Number | 118-SRP3020C-1R0MTR-ND - Tape & Reel (TR) 118-SRP3020C-1R0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP3020C-1R0M |
Description | FIXED IND 1UH 5A 36 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP3020C-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 66MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,54100 € | 5,41 € |
100 | 0,44500 € | 44,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,36323 € | 1.089,69 € |
6.000 | 0,35112 € | 2.106,72 € |
15.000 | 0,33901 € | 5.085,15 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |