
SRP3012TA-R36M | |
|---|---|
DigiKey Part Number | SRP3012TA-R36MTR-ND - Tape & Reel (TR) SRP3012TA-R36MCT-ND - Cut Tape (CT) SRP3012TA-R36MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-R36M |
Description | FIXED IND 360NH 6A 23 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Drum Core, Wirewound Inductor 6 A 23mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-R36M Models |
Category | DC Resistance (DCR) 23mOhm Max |
Mfr | Frequency - Self Resonant 125MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 8.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,57800 € | 14,45 € |
| 50 | 0,54500 € | 27,25 € |
| 100 | 0,51380 € | 51,38 € |
| 250 | 0,47528 € | 118,82 € |
| 500 | 0,44816 € | 224,08 € |
| 1.000 | 0,42258 € | 422,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35792 € | 1.431,68 € |
| 8.000 | 0,33758 € | 2.700,64 € |
| 12.000 | 0,33304 € | 3.996,48 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

