
SRP3012TA-R33M | |
|---|---|
DigiKey Part Number | SRP3012TA-R33MTR-ND - Tape & Reel (TR) SRP3012TA-R33MCT-ND - Cut Tape (CT) SRP3012TA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3012TA-R33M |
Description | FIXED IND 330NH 6.2A 20 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 6.2 A 20mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP3012TA-R33M Models |
Category | DC Resistance (DCR) 20mOhm Max |
Mfr | Frequency - Self Resonant 150MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 9.2A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,57360 € | 14,34 € |
| 50 | 0,54080 € | 27,04 € |
| 100 | 0,50970 € | 50,97 € |
| 250 | 0,47152 € | 117,88 € |
| 500 | 0,44460 € | 222,30 € |
| 1.000 | 0,41923 € | 419,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35508 € | 1.420,32 € |
| 8.000 | 0,33490 € | 2.679,20 € |
| 12.000 | 0,33040 € | 3.964,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

